Hook Up Wire; Jacket Material: -; Jacket Color: -; Wire Gauge: 36Awg; Conductor Area Csa: -; Reel Length (Imperial):...
Checking distributor stock and pricing after the page loads.
| Height | 4.5inch |
| Length | 6.5inch |
| Mount | Wire |
| Weight | 4.792lb |
| Width | 6.5inch |
| RoHS | Not Compliant |