JSC Wire & Cable 412110A-V-1000 technical specifications.
| Height | 8inch |
| Length | 8inch |
| Weight | 4.86lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412110A-V-1000 to view detailed technical specifications.
No datasheet is available for this part.