Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JSC WIRE AND CABLE
412125A-V-01000
Datasheet
JSC Wire & Cable
412125A-V-01000
End of Life
412125A-V-01000
412125A-V-01000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
6.5inch
Length
8.75inch
Weight
14.62lb
Width
6.5inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account