JSC Wire & Cable 412225A-V-0100 technical specifications.
| Height | 5.25inch |
| Length | 10.5inch |
| Weight | 13lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412225A-V-0100 to view detailed technical specifications.
No datasheet is available for this part.