JSC Wire & Cable 412300A-Q-0050 technical specifications.
| Height | 3.25inch |
| Length | 5inch |
| Mount | Standard |
| Weight | 0.991lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412300A-Q-0050 to view detailed technical specifications.
No datasheet is available for this part.