JSC Wire & Cable 412450A-F-0050 technical specifications.
| Height | 3.25inch |
| Length | 5inch |
| Weight | 2.088lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412450A-F-0050 to view detailed technical specifications.
No datasheet is available for this part.