JSC Wire & Cable 412455A-F-0100 technical specifications.
| Package/Case | 100 |
| Height | 3.5inch |
| Length | 6.5inch |
| Weight | 5.667lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412455A-F-0100 to view detailed technical specifications.
No datasheet is available for this part.