Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JSC WIRE AND CABLE
412460A-F-0050
Datasheet
JSC Wire & Cable
412460A-F-0050
Volume Production
Unshld Auto Zip Cord 2 Cond 10AWG 50FT
Unshld Auto Zip Cord 2 Cond 10AWG 50FT
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
3.25inch
Length
6.5inch
Weight
4.498lb
Width
6.5inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account