JSC Wire & Cable 412460A-F-0100 technical specifications.
| Package/Case | 100 |
| Height | 6.25inch |
| Length | 6.5inch |
| Weight | 8.672lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 412460A-F-0100 to view detailed technical specifications.
No datasheet is available for this part.