JSC Wire & Cable 413370A-Y-0500R technical specifications.
| Package/Case | Aluminum |
| Height | 8.875inch |
| Length | 10.75inch |
| Weight | 12.85lb |
| Width | 10.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 413370A-Y-0500R to view detailed technical specifications.
No datasheet is available for this part.