JSC Wire & Cable 415932A-Y-0100 technical specifications.
| Height | 4.25inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 2.472lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JSC Wire & Cable 415932A-Y-0100 to view detailed technical specifications.
No datasheet is available for this part.