Rotator Cable, Number Of Conductors: 3, Wire Size: 20 Awg, Color: Black, Length: 1000 Feet, Jacket: Pvc, Used With:...
Checking distributor stock and pricing after the page loads.
| Height | 8inch |
| Length | 13.25inch |
| Mount | Cable |
| Weight | 21lb |
| Width | 13.25inch |
| RoHS | Not Compliant |