Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JSC WIRE AND CABLE
416911A-W-0500R
Datasheet
JSC Wire & Cable
416911A-W-0500R
End of Life
416911A-W-0500R
416911A-W-0500R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
7.5inch
Length
13inch
Weight
17.226lb
Width
13inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account