JSP Weighted Red 18in PE Traffic & Safety Cone
JSP JAA030220651 technical specifications.
| Color | Red |
| Height | 18inch |
| Material | PE |
| RoHS | Not Compliant |
Download the complete datasheet for JSP JAA030220651 to view detailed technical specifications.
No datasheet is available for this part.