
JSP Red & White Traffic Barrier, 1200mm x 1005mm. Kit includes: Anti-Trip Feet
JSP KBP053-000-651 technical specifications.
| Color | White, Red |
| Depth | 1500mm |
| Height | 1200mm |
| Material | PP |
| Width | 1005mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
