The JST 01P-LEBSS-TF(LF)(S) is a single-row, right-angle socket connector with a current rating of 3A and a voltage rating of 300V. It features a 4mm pitch and is designed for solder termination. This connector is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
JST 01P-LEBSS-TF(LF)(S) technical specifications.
| Current Rating | 3A |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4mm |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
