
The LEB Series Single Contact Surface Mount Header is a lead-free, surface mount connector with a copper alloy contact material and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in a shrouded and unshrouded configuration and is packaged in cut tape. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 01P-LEBSS-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 01P-LEBSS-TF(LF)(SN) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST 01P-LEBSS-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
