
JST (JAPAN SOLDERLESS TERMINALS) 01P-LELSS-GA-TF Board-To-Board Connector, LEL Series, Surface Mount, Plug, 1 Contacts, Gold Plated Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 01P-LELSS-GA-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 01P-LELSS-GA-TF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST 01P-LELSS-GA-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
