JST 01P-LELSS-GA-TF(HF) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| Series | LEL |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 01P-LELSS-GA-TF(HF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.