
This terminal block from JST features a current rating of 3A and a voltage rating of 300V. It has a right angle orientation and is designed for surface mount applications. The block has a single row with one contact and a pitch of 4mm. It is part of the LEB series and has a solder termination.
Checking distributor stock and pricing after the page loads.
JST 01R-LEBSS-TF(LF)(S) technical specifications.
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4mm |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
