JST 01R-LELSS-GA-TF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST 01R-LELSS-GA-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
