The LEL Series 100V Surface Mount Header features a copper alloy contact material and gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is lead free and has a natural housing color. It is available in a cut tape packaging and has a solder termination. The header is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 01R-LELSS-GA-TF(HF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 01R-LELSS-GA-TF(HF) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| Series | LEL |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 01R-LELSS-GA-TF(HF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.