JST 01R-MWPV-SSRR technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | MWPV |
| Width | 12.85mm |
| RoHS | Compliant |
Download the complete datasheet for JST 01R-MWPV-SSRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
