This 2-position female socket connector features a 0.098inch pitch and is made with lead-free materials. It has an IDC termination and is designed for free-hanging mounting. The socket is plated with tin and has a black color. It is available in bulk packaging and is part of the HR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 02HR-4K-P-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 02HR-4K-P-N technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 02HR-4K-P-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.