JST 02P-LEBSS-TF technical specifications.
| Current Rating | 3A |
| Gender | Male |
| Mount | Socket |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4mm |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST 02P-LEBSS-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.