JST's 02P-MWPV-SSR is a cable mount connector with a 7mm pitch and 18.7mm length. It features a male gender and a straight orientation. The connector has 2 contacts and is designed for crimp and IDC applications. The 02P-MWPV-SSR is suitable for use in a variety of applications, including those that require a reliable and secure connection.
JST 02P-MWPV-SSR technical specifications.
| Gender | Male |
| Length | 18.7mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7mm |
| Series | MWP |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST 02P-MWPV-SSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.