
Conn Housing 2 POS 2mm Solder RA Thru-Hole Bag
JST 02P-SJN technical specifications.
| Depth | 4.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Mount | PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SJN |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
