JST 02R-MWPV-SSRR technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7mm |
| Series | MWPV |
| Width | 12.85mm |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-MWPV-SSRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.