JST 02T-WPJV-2-RM technical specifications.
| Color | Red |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 02T-WPJV-2-RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.