
This 3-position through hole header features a TIN contact finish and is made from bronze. The insulation is made from nylon and has a natural color. It has a flammability rating of UL94 V-0 and is lead free. The mated stacking height is 11.8mm and it is designed for use in applications with a maximum voltage rating of 250V.
JST 03JQ-BT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.8mm |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | JQ |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 03JQ-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
