Conn IDC Connector RCP 3 POS 0.8mm IDT ST Cable Mount Box
JST 03SUR-32S technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.