
3-position, 1-row combination line connector with straight orientation and a 2mm pitch. Features male pin contacts made of brass, bronze, and tin with tin plating, and a tin-plated body. Rated for 3A current and 100V AC, with a temperature range of -40°C to 85°C. Constructed from white nylon plastic, this free-hanging, cable-mount connector offers IP67 ingress protection and UL94 V-0 flammability rating. Suitable for wire gauges from 22AWG to 26AWG.
JST 03T-JWPF-VSLE-S technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 25.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Plastic, Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 03T-JWPF-VSLE-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
