Conn IDC Connector F 4 POS 2mm Solder RA Thru-Hole Box
JST 04DS-8E technical specifications.
| Height | 3.5mm |
| Length | 10mm |
| Mount | Through Hole |
| Number of Poles | 4 |
| Pitch | 2mm |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST 04DS-8E to view detailed technical specifications.
No datasheet is available for this part.