JST 04FLH-SM1-TB(LF)(SN) technical specifications.
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Number of Poles | 4 |
| Pitch | 0.5mm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST 04FLH-SM1-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.