This 4-position surface mount FFC/FPC connector features a black housing and is rated for 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made with a bronze contact material and has a tin plating. It is lead-free, but contains lead, and has a flammability rating of UL94 V-0. The connector is designed for surface mount and has a straight wire/cable type.
JST 04FMN-SMT-A-TF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 04FMN-SMT-A-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.