
4-position, 1-row shrouded header receptacle for board-to-board applications. Features a 2.5mm pitch, straight, through-hole mounting with solder termination. Constructed with tin-plated bronze contacts and a natural nylon housing, it offers a maximum current rating of 3A and a voltage rating of 250V. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-0. Mated stacking height is 11.8mm.
Sign in to ask questions about the JST 04JQ-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 04JQ-BT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Mated Stacking Heights | 11.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 04JQ-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
