JST 04R-JWPS-VKN-DX-B technical specifications.
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 04R-JWPS-VKN-DX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.