
Combination line connector featuring 4 male pin contacts with tin-plated brass/bronze contacts. This straight, free-hanging connector offers a 2mm pitch and a 3A current rating, with a 100V working voltage. Constructed from natural colored polybutylene and nylon, it boasts a UL94 V-0 flammability rating and IP67 environmental protection. Designed for crimp termination, it accommodates 22AWG wire and operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 04T-JWPF-VSLE-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 25.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Polybutylene, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating (AC) | 11V |
| Width | 8.1mm |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 04T-JWPF-VSLE-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
