JST 04XSRXSR36L150 technical specifications.
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Length | 150mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| RoHS | Compliant |
Download the complete datasheet for JST 04XSRXSR36L150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.