Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 04XSRXSR36L50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 04XSRXSR36L50 technical specifications.
| Connector Type A | IDC, Receptacle, Crimp |
| Connector Type B | IDC, Receptacle |
| Length | 50mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| RoHS | Compliant |
Download the complete datasheet for JST 04XSRXSR36L50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.