The 05CZ-6H is a 5-contact IDC connector with a female gender and right-angle body orientation. It is designed for cable mount applications and features a termination method of IDT. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 2A. It is rated for 100VDC or 100VAC and has a height of 4.1mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 4.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |