This 5-pin surface mount FFC/FPC connector features a bronze contact material with tin plating and a UL94 V-0 flammability rating. It is designed for use in lead-free applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. The connector is suitable for use in flexible flat cable and flexible printed circuit applications and is available in a tape and reel packaging format.
JST 05FMN-SMT-A-TF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Tape and Reel |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 05FMN-SMT-A-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.