This IDC connector features 5 contacts and a 2.5mm terminal pitch. It has a right-angle body orientation and is designed for cable mounting. The connector operates within a temperature range of -25 to 85°C and has a maximum current rating of 2A. It is rated for 250VDC or 250VAC and has a height of 10.8mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |