Sign in to ask questions about the JST 05PSL-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 05PSL-JE technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 05PSL-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.