
5-position, 1-row, 1mm pitch wire-to-board connector with IDC termination for discrete wire up to 30AWG. Features female socket contacts with tin plating and a natural colored housing. Designed for top entry cable mounting and free-hanging applications.
JST 05SR-3S technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | SR |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 05SR-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
