
This 6-position surface mount connector features a nylon actuator material and bronze contacts plated with tin. It has a current rating of 500mA and a voltage rating of 50V. The connector is designed for operation between -25°C and 85°C and meets the UL94 V-0 flammability rating. It is available on a cut tape reel with a pitch of 0.02inch and is terminated with solder.
Sign in to ask questions about the JST 06FLZ-RSM2-TB(LF)(SN)(P) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 06FLZ-RSM2-TB(LF)(SN)(P) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 06FLZ-RSM2-TB(LF)(SN)(P) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.