
This 6-position receptacle from JST features a black housing and tin plated bronze contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The receptacle is designed for surface mount applications and is packaged in cut tape. It meets the flammability rating of UL94 V-0 and has a voltage rating of 50V.
JST 06FMN-BMTTN-A-TF(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 06FMN-BMTTN-A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.