
This 6-contact right angle receptacle connector features a current rating of 500mA and a maximum operating temperature of 85°C. It has a voltage rating of 50V AC and is lead free. The connector has a 1mm pitch and is available in a tape and reel packaging. It is designed for general use and has a termination of solder.
JST 06FMS-1.0SP-TF(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 500mA |
| Depth | 6.3mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | FMS |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST 06FMS-1.0SP-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.