
6-position, 1-row board-to-board receptacle with a 2.5mm pitch. Features straight, through-hole mounting with solder termination. Female socket contacts are made of bronze with tin plating and a square shape. Housing and insulation are natural colored nylon with a UL94 V-0 flammability rating. Rated for 3A max current and 250V AC, operating between -25°C and 85°C. Mated stacking height is 11.8mm.
JST 06JQ-BT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mated Stacking Heights | 11.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 06JQ-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
