Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 06KR-6S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Pitch | 2mm |
| Series | KRD |
| Test Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for JST 06KR-6S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
